
General purpose film capacitor with 100nF capacitance and 63V DC voltage rating. Features PET dielectric, 5% tolerance, and a radial, through-hole mounting package with 5mm lead pitch. Operates from -55°C to 105°C and is AEC-Q200 qualified. Dimensions are 7.2mm (length) x 2.5mm (width) x 6.5mm (height).
Sign in to ask questions about the Kemet R82DC3100AA50J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC3100AA50J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3100AA50J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
