
General purpose radial leaded polyester film capacitor with 100nF capacitance and 63V DC rated voltage. Features a 10% tolerance, 5mm lead pitch, and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C. This through-hole mount component is RoHS compliant and AEC-Q200 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R82DC3100AA50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC3100AA50K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3100AA50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
