
General purpose radial leaded film capacitor with 100nF capacitance and 63V DC rated voltage. Features a polyester dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. This component is RoHS compliant and AEC-Q200 rated.
Sign in to ask questions about the Kemet R82DC3100DQ50J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC3100DQ50J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3100DQ50J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
