
General purpose radial film capacitor with 150nF capacitance and 63V DC rating. Features PET dielectric, 5% tolerance, and a dissipation factor of 2.5%. Operating temperature range is -55°C to 105°C. Dimensions are 7.2mm (L) x 2.5mm (D) x 6.5mm (H) with a 5mm lead pitch. AEC-Q200 qualified and RoHS compliant, supplied in bulk packaging.
Kemet R82DC3150AA60J technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 2.5% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3150AA60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
