
Radial polyester film capacitor, 220nF capacitance, 63V DC rated voltage, and 40V AC rated voltage. Features 5% tolerance, a radial leaded construction with 5mm lead pitch and 0.5mm lead diameter, and through-hole mounting. Operating temperature range from -55°C to 105°C. AEC-Q200 qualified and RoHS compliant.
Kemet R82DC3220DQ60J technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3220DQ60J to view detailed technical specifications.
No datasheet is available for this part.