
General purpose radial film capacitor with 330nF capacitance and 63V DC rating. Features PET dielectric, 5% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 105°C, with AEC-Q200 qualification. Dimensions are 7.2mm (length) x 3.5mm (width) x 7.5mm (height), with 0.5mm lead diameter. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Kemet R82DC3330AA60J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC3330AA60J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Height | 7.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3330AA60J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
