
This 330nF general purpose ceramic capacitor is rated for 63V and has a tolerance of 10%. It is packaged in a radial lead style and is suitable for through hole mounting. The operating temperature range is -55°C to 105°C, and it is compliant with AEC-Q200 ratings.
Sign in to ask questions about the Kemet R82DC3330AA60K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC3330AA60K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3330AA60K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.