
General purpose radial polyester film capacitor with 470nF capacitance and 63V DC rated voltage. Features 10% tolerance, 5mm lead pitch, and 0.5mm lead diameter. Operates across a -55°C to 105°C temperature range. AEC-Q200 qualified and RoHS compliant.
Kemet R82DC3470DQ60K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC3470DQ60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
