
General purpose radial film capacitor with 1µF capacitance and 63V DC rating. Features PET dielectric, 10% tolerance, and a 5mm lead pitch. Operates from -55°C to 105°C, with a dissipation factor of 80%. AEC-Q200 qualified and RoHS compliant, packaged in bulk.
Sign in to ask questions about the Kemet R82DC4100AA60K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC4100AA60K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 80% |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC4100AA60K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
