
Radial film capacitor with 1µF capacitance and 10% tolerance. Features a 63V DC voltage rating and 40V AC rating, utilizing a metallized polyester dielectric. Operating temperature range is -55°C to 105°C with a dissipation factor of 1.2%. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter.
Sign in to ask questions about the Kemet R82DC4100DQ60K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82DC4100DQ60K technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1.2% |
| Height - Seated (Max) | 0.398inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1700 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82DC4100DQ60K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.