The Kemet R82DC4100DQ60M is a film capacitor with a capacitance of 1uF and a DC rated voltage of 63V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a width of 5mm and a length of 7.2mm, with a height of 10mm. It is suitable for use in a variety of applications, including general electronics.
Kemet R82DC4100DQ60M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.