
This 4.7nF PET film capacitor is rated for 100V DC and 63V AC. It has a tolerance of 10% and is designed for through hole mounting. The operating temperature range is -55°C to 105°C. This component is RoHS compliant and meets AEC-Q200 ratings.
Sign in to ask questions about the Kemet R82EC1470DQ50K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82EC1470DQ50K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 65mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC1470DQ50K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
