
This 2-terminal film capacitor from Kemet has a capacitance of 0.01uF and a DC rated voltage of 100V. It measures 2.5mm in width and 7.2mm in length, with a height of 6.5mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Kemet R82EC2100DQ50K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R82EC2100DQ50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.