This film capacitor has a capacitance of 0.027uF and can withstand a DC voltage of 100VDC and an AC voltage of 63VAC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The operating temperature range is from -55°C to 105°C. The capacitor is mounted through a hole and has a radial termination style with a stacked construction and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |