
General purpose radial polyester film capacitor, 100V DC rated voltage, 63V AC rated voltage, with a capacitance of 47nF and a tolerance of 5%. Features a 5mm lead pitch, 0.5mm lead diameter, and a radial construction with dimensions of 7.2mm length, 2.5mm width, and 6.5mm height. Operates across a temperature range of -55°C to 105°C, with a dissipation factor of 80%. Through-hole PCB mountable, AEC-Q200 rated, and RoHS compliant.
Kemet R82EC2470AA60J technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC2470AA60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.