General purpose radial film capacitor with 47nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 105°C, with AEC-Q200 qualification for automotive applications. Bulk packaged for efficient integration.
Kemet R82EC2470AA60K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Dissipation Factor | 2.5% |
| Height | 65mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC2470AA60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.