The Kemet R82EC2470DQ60M is a film capacitor with a capacitance of 47nF and a DC rated voltage of 100V. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor's dimensions are 7.2mm in length, 2.5mm in width, and 6.5mm in height. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |