
Radial polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage. Constructed with PET dielectric and straight radial leads on a 5mm pitch. Operating temperature range from -55°C to 105°C, AEC-Q200 rated, and RoHS compliant. Through-hole mount, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R82EC3100DQ70K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 2.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82EC3100DQ70K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
