The Kemet R82EC4100DQ70M is a film capacitor with a capacitance of 1uF and a DC rated voltage of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor measures 6mm in width, 7.2mm in length, and 11mm in height, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet R82EC4100DQ70M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |