Radial film capacitor with 10nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a 5mm lead pitch. Operates from -55°C to 105°C, with a 160V AC rating. Through-hole mounting, straight leads, and bulk packaging.
Kemet R82IC2100AA50J technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 2.5mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82IC2100AA50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.