The Kemet R82IC2470DQ60J is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a width of 3.5mm and a length of 7.2mm, with a height of 7.5mm. It is suitable for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |