This film capacitor from Kemet has a capacitance of 0.1uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor measures 5mm in width, 7.2mm in length, and 10mm in height. It is part of the R82 series and is suitable for use in a variety of general applications.
Kemet R82IC3100DQ50K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | R82 |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.