
General purpose film capacitor with 100nF capacitance and 250V DC voltage rating. Features PET dielectric, 5% tolerance, and a radial package with 5mm lead pitch. Operates from -55°C to 105°C, suitable for through-hole PCB mounting. Dimensions are 7.2mm (L) x 4.5mm (D) x 10mm (H) with 0.5mm lead diameter. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Kemet R82IC3100DQ60J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R82IC3100DQ60J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 80% |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1900 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82IC3100DQ60J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
