
Radial film capacitor with 220nF capacitance and 250V DC rating. Features PET dielectric, 5% tolerance, and a 5mm lead pitch. Operates from -55°C to 105°C with a dissipation factor of 1.2%. Through-hole mounting with straight radial leads, measuring 7.2mm x 6mm x 11mm. AEC-Q200 qualified and RoHS compliant.
Kemet R82IC3220AA60J technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1.2% |
| Height | 6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R82 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R82IC3220AA60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.