The Kemet R82MC2680DQ5-J is a 0.068uF film capacitor rated for 400VDC and 200VAC with a 5% tolerance. It features a PET dielectric and a stacked construction with a radial termination style. This capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet R82MC2680DQ5-J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |