The Kemet R82MC2680Z35-J is a film capacitor with a capacitance of 0.068uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 105°C. The capacitor is constructed with a stacked design and features a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet R82MC2680Z35-J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |