This 0.068uF film capacitor features a 400VDC rating with 20% tolerance and a PET dielectric. It has a through hole radial termination style and a stacked construction. Operating temperature range is from -55 to 105 degrees Celsius. The capacitor is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Kemet R82MC2680Z35-M technical specifications.
| Capacitance | 0.068uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |