Cap Film 1uF 63V PET 20% (7.2 X 5 X 10mm) Radial Stacked 5mm (1%FR) 125°C Automotive Ammo
Kemet RSBDC4100DQ1-M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | MKT |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet RSBDC4100DQ1-M to view detailed technical specifications.
No datasheet is available for this part.