Cap Film 0.015uF 400V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm (1%FR) 125°C Automotive T/R
Kemet RSBMC2150CK0-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | MKT |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.