The S301RE657R2R7W is a high voltage capacitor with a capacitance of 650F. It features an axial package and a chassis mount termination. The capacitor has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations but not Reach SVHC compliant. The capacitor is available in a bulk packaging with 30 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 650F |
| Package/Case | Axial |
| Diameter | 60.5mm |
| ESR (Equivalent Series Resistance) | 0.26mR |
| Lead Pitch | 20mm |
| Leakage Current | 1.5mA |
| Length | 57.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S301 |
| Termination | Screw |
| Tolerance | 0% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |