The Kemet S301RP128R2R7W is a 1200uF axial capacitor with a 2.7V voltage rating, suitable for chassis mount applications. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The capacitor has a low ESR of 0.25mR and a leakage current of 2mA. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200F |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 60.5mm |
| ESR (Equivalent Series Resistance) | 0.25mR |
| Lead Pitch | 20mm |
| Leakage Current | 2mA |
| Length | 80.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S301 |
| Termination | Screw |
| Tolerance | 0% |
| Voltage | 2.7V |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |