The Kemet S501LF357V2R7U is a 35mm diameter supercapacitor with a capacitance of 350F and a voltage rating of 2.7V. It has a tolerance of 10% and is designed for through hole mounting. The component has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 350F |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 2.4mR |
| Lead Pitch | 23mm |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S501 |
| Termination | Snap in |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |