Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SBC2-101-671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Package Length | 10.5 |
| Tolerance | 10 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.41 |
| Rated Current-Max | 0.67 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBC2-101-671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.