Sign in to ask questions about the Kemet SBCP-47HY3R3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SBCP-47HY3R3B technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBCP-47HY3R3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.