Sign in to ask questions about the Kemet SBCP-80HY100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SBCP-80HY100H technical specifications.
| Max Operating Temperature | 105 |
| Package Length | 11 |
| Tolerance | 20 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SBCP-80HY100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.