
The SBDC3470AA10K from Kemet is a 470nF film capacitor with a 10% tolerance, packaged in a radial case with a 3.5mm depth and 0.5mm lead diameter. It has a lead pitch of 5mm and a length of 7.2mm. The capacitor is constructed with a PET dielectric and is suitable for operation between -55°C and 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Kemet SBDC3470AA10K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.