
The SC-01-20G is a 1A through hole EMI filter from Kemet. It features a DC resistance of 100mR and operates over a temperature range of -25°C to 105°C. The filter is available in bulk packaging with a quantity of 100 pieces. It is RoHS compliant but not Reach SVHC compliant. The SC-01-20G is part of the SC-G series and has a radial termination.
Sign in to ask questions about the Kemet SC-01-20G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SC-01-20G technical specifications.
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Height | 0.689inch |
| Inductance | 2mH |
| Lead/Base Style | Pin |
| Length | 14mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC-G |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-01-20G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
