
The SC-02-300 fixed inductor from Kemet is a through-hole mounted component with a radial termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is rated for a maximum current of 2A and has a voltage rating of 250V AC and 250V DC. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Kemet SC-02-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SC-02-300 technical specifications.
| Current Rating | 2A |
| Depth | 20mm |
| Height | 27mm |
| Inductance | 3mH |
| Lead/Base Style | Pin |
| Length | 20mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-02-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
