
This 50uH ferrite core inductor features a maximum current rating of 3A and a voltage rating of 250V AC. It is designed for through hole mounting and has a temperature range of -25°C to 105°C. The inductor is constructed with a ferrite core material and has a radial termination style.
Sign in to ask questions about the Kemet SC-03-D050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SC-03-D050 technical specifications.
| Core Material | Ferrite |
| Inductance | 50uH |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-03-D050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.