Dual-line common mode choke with 29mH inductance per line, rated for 4A DC and 5A maximum current. Features a low 0.15 Ohm DC resistance and a 250V AC/DC voltage rating. Operates across a -25°C to 105°C temperature range. This through-hole component has radial pin terminations and a 50% inductance tolerance.
Kemet SC-04-200JV technical specifications.
| Height | 40mm |
| Inductance | 29mH |
| Lead/Base Style | Pin |
| Length | 25mm |
| Max Current Rating | 5A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-04-200JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.