Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KEMET
SC-10-14J
Datasheet
Kemet
SC-10-14J
Active
SINGLE PHASE EMI FILTER,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
SINGLE PHASE EMI FILTER,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
120
Min Operating Temperature
-25
Width
24
Length
34
Height
33
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account