Kemet SC-10-20JH technical specifications.
| Current | 10A |
| DC Resistance (DCR) | 22mR |
| Height | 1.614inch |
| Inductance | 2mH |
| Lead/Base Style | Pin |
| Length | 30mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC-JH |
| Termination | Radial |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-10-20JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.