Sign in to ask questions about the Kemet SC-15-10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SC-15-10J technical specifications.
| Current | 15A |
| DC Resistance (DCR) | 12mR |
| Depth | 30mm |
| Height | 44mm |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 44mm |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC-J |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-15-10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
