Sign in to ask questions about the Kemet SC-20-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SC-20-100 technical specifications.
| Package/Case | 100 |
| Depth | 60mm |
| Height | 30mm |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 30mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SC-20-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
