General purpose fixed inductor with 6.5mH inductance and 3A maximum current rating. Features 70mR DC resistance, radial pin termination, and through-hole mounting. Operates within a -25°C to 120°C temperature range and has a 250V AC/DC voltage rating. Dimensions are 15mm height, 15mm length, and 12mm depth. RoHS compliant.
Kemet SCF-03-650 technical specifications.
| DC Resistance (DCR) | 70mR |
| Depth | 12mm |
| Height | 15mm |
| Inductance | 6.5mH |
| Lead/Base Style | Pin |
| Length | 15mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCF-03-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.