
General purpose fixed inductor with 3.5mH inductance and 5A max current rating. Features 35mR DC resistance, 250V AC/DC voltage rating, and operates from -25°C to 120°C. This through-hole component has radial pin terminations, a 12mm x 12mm x 16mm body, and is RoHS compliant.
Kemet SCF-05-350 technical specifications.
| DC Resistance (DCR) | 35mR |
| Depth | 12mm |
| Height | 16mm |
| Inductance | 3.5mH |
| Lead/Base Style | Pin |
| Length | 12mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Radial |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCF-05-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.