The Kemet SM24B104K102A is a ceramic capacitor with a capacitance of 100nF and a voltage rating of 1kV. It has a tolerance of 10% and is designed for surface mount applications. The capacitor has a nonstandard package and is available in bulk packaging. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Kemet SM24B104K102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet SM24B104K102A technical specifications.
| Capacitance | 100nF |
| Package/Case | Nonstandard |
| Length | 0.45inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Thickness | 0.22inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SM24B104K102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.