Cap Ceramic 2.2uF 500V X7R 10% SMD 9040-26 125°C Low ESR Bulk
Kemet SM34B225K501M technical specifications.
| Capacitance | 2.2uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 9040-26 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.