
High-performance film capacitor with 100nF capacitance and 100V DC rating. Features a PPS dielectric for operation up to 125°C, suitable for demanding applications. This surface mount component offers 5% tolerance and a compact 10.2 x 9.1 x 5.5mm package. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet SMC10.2104J100A31TR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 4036 |
| Case Code (Metric) | 1091 |
| Package/Case | Nonstandard |
| Depth | 9.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 5.5mm |
| Height - Seated (Max) | 0.224inch |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC10.2104J100A31TR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
