
Surface mount film capacitor with 470nF capacitance and 50V DC rating. Features PPS dielectric for high temperature applications up to 125°C. 5% tolerance and 30V AC rating. Packaged in tape and reel, with dimensions of 10.2mm length, 9.1mm depth, and 5.5mm height.
Kemet SMC10.2474J50A31TR16 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 4036 |
| Case Code (Metric) | 1091 |
| Package/Case | 4036 |
| Construction | Flat |
| Depth | 9.1mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Features | High Temperature |
| Height | 5.5mm |
| Height - Seated (Max) | 0.224inch |
| Lead Pitch | 10.2mm |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet SMC10.2474J50A31TR16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.